| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0384 |
| Series: | 173114 |
| Mount Type: | Locking Screw |
| IP Rating: | IP67 |
| Shield Type: | None |
| Orientation: | Straight |
| Backshell Material: | PC+ABS |
| Backshell Plating: | None |
| Product Name: | FCT Products |
| Part Aliases: | 1731140384 FWH1-09P-3649 |
| SKU: | MOL173114-0384 |
173114-0384
| Heilind Number: | MOL173114-0384 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0384 |
| ECAD Model: |
Description:
FCT Plastic Backshell with Male D-Sub Connector, Black, Shell Size 1, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and reliability of your D-Sub connector with this FCT Plastic Backshell. Designed for Shell Size 1, it features a sleek Black finish and a Straight Cable Outlet for convenient installation. With an IP67 Waterproof rating, it ensures protection against moisture and dust in harsh environments. The Large Inner Chamber provides ample space for cable management, while the Locking Screws offer secure mounting. Crafted from PC+ABS, this backshell guarantees longevity and performance. Upgrade your connectivity setup with this essential accessory.

