| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0385 |
| Series: | 173114 |
| Mount Type: | Locking Screw |
| IP Rating: | IP67 |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight |
| Backshell Material: | PC+ABS |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1731140385 FWH1A-09P-3649 |
| SKU: | MOL173114-0385 |
173114-0385
| Heilind Number: | MOL173114-0385 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0385 |
| ECAD Model: |
Description:
FCT Plastic Backshell with Male D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub connectors with this Shielded Plastic Backshell. Designed for Shell Size 1 configurations, it features a Straight Cable Outlet for convenient installation. With an IP67 Waterproof rating, it ensures reliable performance even in harsh environments. The Large Inner Chamber provides ample space for cable management, while Locking Screws offer secure attachment. Crafted from PC+ABS with Nickel plating, it guarantees long-lasting use. Compliant with RoHS regulations, it is a sustainable choice for your connectivity needs. Perfect for a wide range of applications, this backshell is an essential accessory for maintaining optimal performance in your electronic setups.

