| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0388 |
| Series: | 173114 |
| Mount Type: | Locking Screw |
| IP Rating: | IP67 |
| Shield Type: | None |
| Orientation: | Straight |
| Backshell Material: | PC+ABS |
| Backshell Plating: | None |
| Product Name: | FCT Products |
| Part Aliases: | 1731140388 FWH2-15S-3649 |
| SKU: | MOL173114-0388 |
173114-0388
| Heilind Number: | MOL173114-0388 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0388 |
| ECAD Model: |
Description:
FCT Plastic Backshell with Female D-Sub Connector, Black, Shell Size 2, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and functionality of your Female D-Sub Connector with this FCT Plastic Backshell in sleek black. Designed for Shell Size 2 connectors, it features a straight cable outlet and IP67 waterproof rating, ensuring reliable performance in harsh environments. The large inner chamber provides ample space for cable management, while the inclusion of locking screws offers added security. Crafted from PC+ABS, this backshell boasts robust construction, making it ideal for industrial applications. Upgrade your setup with this essential accessory for D-Sub connectors.

