| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0391 |
| Series: | 173114 |
| Mount Type: | Locking Screw |
| IP Rating: | IP67 |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight |
| Backshell Material: | PC+ABS |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1731140391 FWH3A-25P-3649 |
| SKU: | MOL173114-0391 |
173114-0391
| Heilind Number: | MOL173114-0391 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0391 |
| ECAD Model: |
Description:
FCT Plastic Backshell with Male D-Sub Connector, Shielded, Shell Size 3, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and functionality of your male D-Sub connector with our Shielded Plastic Backshell. Designed for Shell Size 3 connectors, this backshell features a straight cable outlet for seamless installation. With an IP67 waterproof rating, it ensures reliable performance even in harsh environments. The large inner chamber provides ample space for cable management, while the locking screws keep everything securely in place. Crafted from PC+ABS with nickel plating, it guarantees long-lasting quality. Compliant with RoHS standards, this backshell is an essential accessory for your connector setup. Elevate your connectivity with FCT Products.

