| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0393 |
| Series: | 173114 |
| Mount Type: | Locking Screw |
| IP Rating: | IP67 |
| Shield Type: | None |
| Orientation: | Straight |
| Backshell Material: | PC+ABS |
| Backshell Plating: | None |
| Product Name: | FCT Products |
| Part Aliases: | 1731140393 FWH3-25P-3649 |
| SKU: | MOL173114-0393 |
173114-0393
| Heilind Number: | MOL173114-0393 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0393 |
| ECAD Model: |
Description:
FCT Plastic Backshell with Male D-Sub Connector, Black, Shell Size 3, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub connector with our FCT Plastic Backshell. Designed for Shell Size 3 connectors, this black backshell features a straight cable outlet for seamless installation. With an IP67 waterproof rating, it ensures reliable performance even in harsh environments. The large inner chamber provides ample space for cable management, while the locking screws offer secure fastening. Crafted from PC+ABS, it guarantees long-lasting durability. Perfect for industrial applications, this backshell is a must-have accessory for your connectivity needs.

