| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0394 |
| Series: | 173114 |
| Mount Type: | Locking Screw |
| IP Rating: | IP67 |
| Shield Type: | None |
| Orientation: | Straight |
| Backshell Material: | PC+ABS |
| Backshell Plating: | None |
| Product Name: | FCT Products |
| Part Aliases: | 1731140394 FWH3-25S-3649 |
| SKU: | MOL173114-0394 |
173114-0394
| Heilind Number: | MOL173114-0394 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0394 |
| ECAD Model: |
Description:
FCT Plastic Backshell with Female D-Sub Connector, Black, Shell Size 3, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub connector with this FCT Plastic Backshell. Designed in a sleek black color, this shell boasts a Shell Size 3 and a Straight Cable Outlet, ensuring a secure fit for your cables. With an IP67 waterproof rating, it offers reliable protection against moisture and debris. The Large Inner Chamber provides ample space for cable management, while the Locking Screws guarantee a stable connection. Crafted from PC+ABS material, it offers a sturdy construction for long-lasting performance. Upgrade your setup with this essential accessory.

