| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0396 |
| Series: | 173114 |
| Amperage: | 5 A |
| Number of Rows: | 3 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Brass |
| Wire Size: | 22 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731140396 CT15-26S-2429 |
| SKU: | MOL173114-0396 |
173114-0396
| Heilind Number: | MOL173114-0396 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0396 |
| ECAD Model: |
Description:
FCT High-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 26 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our FCT High-Density Waterproof D-Sub Connector. Designed for seamless integration, this Female connector features a Straight orientation and Solder Cup termination method, ensuring reliable performance. With Gold Plating on Copper Alloy contacts, it guarantees optimal conductivity, while the waterproof IP67 rating offers durability in challenging environments. Its 26 Circuits, spaced across 3 rows, accommodate versatile wiring needs, with a maximum amperage of 5A. Crafted with Brass shells and Tin plating, it combines strength and corrosion resistance. Suitable for 22 AWG wire, this connector is a dependable choice for demanding applications.ROHS compliant.

