| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173162-0131 |
| Color: | Black |
| Series: | 173162 - Nano-Pitch I/O |
| Amperage: | .5 A |
| Connector Type: | Nano-Pitch I/O |
| Gender: | Receptacle |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | .5 mm |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1731620131 |
| SKU: | MOL173162-0131 |
173162-0131
| Heilind Number: | MOL173162-0131 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173162-0131 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Nano-Pitch I/O Receptacle. Designed for high-speed data transfer, this right-angle, surface-mount connector features 80 gold-plated contacts for optimal conductivity. With a compact pitch of 0.5mm, it allows for dense PCB layouts while ensuring reliable performance. The thermoplastic housing, rated for -40 to 80°C, offers durability in various operating environments. Perfect for wire-to-board applications, this RoHS-compliant receptacle is a versatile solution for demanding connectivity needs in industries such as telecommunications, aerospace, and automotive. Elevate your designs with our high-speed cage and connector assemblies, engineered for precision and quality assurance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2027 | 517359 - Obsolete. LTB 6/30/26 | Download | |||

