| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173162-0334 |
| Color: | Black |
| Series: | 173162 - Nano-Pitch I/O |
| Amperage: | .5 A |
| Connector Type: | Nano-Pitch I/O |
| Gender: | Receptacle |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | .5 mm |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1731620334 |
| SKU: | MOL173162-0334 |
173162-0334
| Heilind Number: | MOL173162-0334 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173162-0334 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Nano-Pitch I/O Receptacle, a cutting-edge connectivity solution for high-speed applications. This straight, through-hole receptacle features a sleek design with a protective cap, ensuring reliable performance in demanding environments. With 80 circuits and a .5mm pitch, it offers precise and efficient data transfer. Crafted from durable materials and plated with gold over nickel, it guarantees long-lasting quality and conductivity. Suitable for wire-to-board connections, this connector is UL certified and RoHS compliant, meeting international safety and environmental standards. Perfect for high-speed cage and connector assemblies, it's an essential component for advanced technology systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2026 | 516666 - Obsolete. LTB 11/1/25 | Download | |||

