| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173305-0107 |
| Color: | Black |
| Series: | 173305 - SpeedEdge |
| Amperage: | 1 A |
| Connector Type: | SpeedEdge |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 8 mm |
| Voltage: | 29.9 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 5 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | .8 mm |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1733050107 |
| SKU: | MOL173305-0107 |
173305-0107
| Heilind Number: | MOL173305-0107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173305-0107 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
SpeedEdge Vertical Plug, 0.80mm Pitch, 1.40mm Height, 22 Circuits, UL94V-0, Black
More >>Specifications
Detailed Description
Enhance connectivity with the SpeedEdge Vertical Plug, featuring a sleek design with a 0.80mm pitch and a low profile of 1.40mm. This high-performance connector boasts 22 circuits for seamless data transmission, all housed in a durable UL94V-0 black casing. Engineered for reliability, it offers a current rating of 1A and can handle voltages up to 29.9V AC/DC. With surface mount termination and gold-plated contacts, it ensures secure and efficient PCB connections. Ideal for board-to-board applications, this RoHS-compliant connector is a must-have component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2025 | 516403 - Equipment/Production Transfer. Parts been transferred to different location. No changes will be made to product as part of this change. | Download | |||

