| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173305-0116 |
| Color: | Black |
| Series: | 173305 - SpeedEdge |
| Amperage: | 1 A |
| Connector Type: | SpeedEdge |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 8 mm |
| Voltage: | 29.9 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 5 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | .8 mm |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1733050116 |
| SKU: | MOL173305-0116 |
173305-0116
| Heilind Number: | MOL173305-0116 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173305-0116 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
SpeedEdge Vertical Plug, 0.80mm Pitch, 2.40mm Height, 60 Circuits, UL94V-0, Black
More >>Specifications
Detailed Description
Enhance connectivity with our SpeedEdge Vertical Plug, featuring a 0.80mm pitch and 2.40mm height for precise and efficient board-to-board connections. With 60 circuits and UL94V-0 certification, this black connector ensures reliable performance in various applications. Its surface mount termination method and copper alloy contact material guarantee durability and conductivity, while gold plating in the mating area offers optimal signal transmission. Designed for vertical orientation, this connector is RoHS compliant and operates seamlessly in a wide temperature range, making it a versatile and essential component for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2025 | 516403 - Equipment/Production Transfer. Parts been transferred to different location. No changes will be made to product as part of this change. | Download | |||

