| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173359-0001 |
| Color: | Black |
| Series: | 173359 - zCD |
| Amperage: | 1 A |
| Connector Type: | zCD |
| Gender: | Female |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | .75 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | EMI Fingers, EMI Gasket |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 120 |
| Mating Cycles: | 50 |
| Panel Mount: | Yes |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1733590001 |
| SKU: | MOL173359-0001 |
173359-0001
| Heilind Number: | MOL173359-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173359-0001 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
zCD Short Body Connector Assembly, Style 1, 0.75mm Pitch, with EMI Fingers and EMI Gasket, Gold (Au) Over Nickel Plated, 140 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the zCD Short Body Connector Assembly, featuring a 0.75mm pitch and 140 circuits for efficient data transmission. Crafted with EMI Fingers and an EMI Gasket, this assembly ensures reliable performance while the Gold (Au) over Nickel Plated finish guarantees durability. Designed for female gender, with four rows for seamless integration. The Through Hole - Compliant Pin termination method offers easy installation, making it ideal for various applications. Operating at 30V AC/DC and 1A, this connector is suitable for high-speed data transfer. Its robust construction, including Copper Alloy contacts and thermoplastic housing, withstands harsh environments. With features like right-angle orientation, shielded design, and PCB mounting capability, this assembly provides versatility in usage. Compliant with RoHS standards, it prioritizes environmental sustainability. Elevate your connectivity solutions with this high-performance connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2025 | 516736 - Change Supplier. An addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 12/31/2023 | 514641 - Retraction of PCN 513932. This PCN is to cancel the previous PCN 513932. because of the golden flash change need more data to support molex decided to suspend this design change and do more data collection, then will release this change again. | Download | |||
| 11/30/2023 | 513932 - Change to Product. Change the EON pin plating from “0.76-3.00μm Tin over 1.27μm MIN Nickel” to “gold flash over 1.27μm MIN Nickel” | Download | |||
| 08/25/2023 | 513931 - Capacity change or tool replacement. Due to series 173359**** is facing extremely demand increasing which far beyond our current capacity, Molex is planning to copy Molds and add insertion module on sub-Assembly line to increase the output. | Download | |||
| 11/30/2022 | 512726 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

