| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173359-0002 |
| Color: | Black |
| Series: | 173359 - zCD |
| Amperage: | 1 A |
| Connector Type: | zCD |
| Gender: | Female |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | .75 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 120 |
| Mating Cycles: | 50 |
| Panel Mount: | Yes |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1733590002 |
| SKU: | MOL173359-0002 |
173359-0002
| Heilind Number: | MOL173359-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173359-0002 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
zCD Short Body Connector Assembly, Style 1, 0.75mm Pitch, Gold (Au) OverNickel Plated, 140 Circuits
More >>Specifications
Detailed Description
Introducing the zCD Short Body Connector Assembly, designed for high-speed applications with a 0.75mm pitch. Crafted with precision, this connector features gold (Au) over nickel plated contacts for optimal conductivity. With 140 circuits in a sleek black housing, it offers reliable performance in demanding environments. The female connector, with four rows and through hole termination, ensures secure connectivity. Engineered for efficiency, it has a 1A amperage rating and is suitable for 30V AC/DC. Its thermoplastic construction meets stringent material flammability standards, making it a durable choice. Ideal for wire-to-board connections, this connector is RoHS compliant and guarantees 50 mating cycles. Perfect for high-speed data transmission, it's a crucial component in any electronic setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | 514641 - Retraction of PCN 513932. This PCN is to cancel the previous PCN 513932. because of the golden flash change need more data to support molex decided to suspend this design change and do more data collection, then will release this change again. | Download | |||
| 11/30/2023 | 513932 - Change to Product. Change the EON pin plating from “0.76-3.00μm Tin over 1.27μm MIN Nickel” to “gold flash over 1.27μm MIN Nickel” | Download | |||
| 08/25/2023 | 513931 - Capacity change or tool replacement. Due to series 173359**** is facing extremely demand increasing which far beyond our current capacity, Molex is planning to copy Molds and add insertion module on sub-Assembly line to increase the output. | Download | |||
| 11/30/2022 | 512726 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

