173363-0001

Heilind Number:MOL173363-0001
Manufacturer:Molex
Manufacturer Number:173363-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PLUG 7.5MM 6X10 PLUG 7.5MM 6X10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173363-0001
Color:Black
Series:173363 - NeoPress
Amperage:1 A
Connector Type:NeoPress
Number of Contacts:180
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:3.5 mm
Voltage:30 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:1.38 mm
Packaging:Tray
Pick and Place:Without Pick and Place Cover
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:180
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:Yes
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Electrical Model:Yes
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1733630001
SKU:MOL173363-0001

Detailed Description

Easily connect your devices with this 7.5mm NeoPress plug, featuring a durable black finish. With 180 contacts in a six-row configuration, it ensures seamless connectivity in any setup. The high-performance alloy contacts are plated with gold over nickel, guaranteeing reliable signal transmission. Designed for through-hole mounting, it offers secure attachment to your PCB. Its vertical orientation and polarized design provide easy integration, while the tray packaging simplifies handling. RoHS compliant and UL certified, this plug meets international standards for safety and environmental responsibility. Perfect for board-to-board connections, it's a versatile solution for various electronic applications.