173364-0001

Heilind Number:MOL173364-0001
Manufacturer:Molex
Manufacturer Number:173364-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NeoPress High-Speed Mezzanine Receptacle, 3.50mm Pitch, 6x10, 60 Triads (180 Circuits), 7.50mm Connector Height, 0.76µm Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173364-0001
Color:Black
Series:173364 - NeoPress
Amperage:1 A
Connector Type:NeoPress
Number of Contacts:180
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:3.5 mm
Voltage:30 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:1.38 mm
Packaging:Tray
Pick and Place:Without Pick and Place Cover
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:180
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:Yes
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Electrical Model:Yes
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:1733640001
SKU:MOL173364-0001

Detailed Description

Introducing the NeoPress High-Speed Mezzanine Receptacle, a cutting-edge connectivity solution for your PCB board. With a 3.50mm pitch and 180 circuits, this receptacle offers high performance in a compact design. Featuring 7.50mm connector height and 0.76µm Gold (Au) plating, it ensures reliable signal transmission. The contact material, High Performance Alloy (HPA), guarantees durability and efficiency. With a vertical orientation and polarized design, it's easy to install and use. Ideal for signal applications, this receptacle is a must-have for your electronic projects.