173693-4634

Heilind Number:MOL173693-4634
Manufacturer:Molex
Manufacturer Number:173693-4634
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme Ten60Power Crimp Terminal, Female, Power Contact, Select Gold (Au) Stripe over Tin (Sn), 8 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173693-4634
Series:173693
Amperage:55 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Part Aliases:1736934634
SKU:MOL173693-4634

Detailed Description

Upgrade your power connections with our EXTreme Ten60Power Crimp Terminal. Designed for optimal performance, this female power contact features a Select Gold (Au) Stripe over Tin (Sn) plating, ensuring maximum conductivity and durability. Suitable for 8 AWG wire, it offers a secure crimp termination method for reliable power transmission. With a high amperage rating of 55 A, this contact is perfect for high-power applications. Crafted from copper alloy, it guarantees efficient power transfer, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.