| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-1043 |
| Color: | Natural |
| Series: | 1991 |
| Amperage: | 9 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 6.3 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0019091043 1991-4R2 |
| Contact Detail: | 1x4 |
| SKU: | MOL19-09-1043 |
19-09-1043
| Heilind Number: | MOL19-09-1043 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19-09-1043 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.36mm Diameter, .093 Pin and Socket Receptacle Housing with Positive Latch, 4 Circuits, with Pre-bent Mounting Ears
More >>Specifications
Detailed Description
Enhance your power connectivity with our Natural Standard .093" Receptacle, featuring a durable nylon housing for secure panel mounting. This single-row connector, with 6.3mm pitch and 4 contacts, is engineered for a reliable wire-to-wire connection in various applications. With UL and CSA certifications, rest assured of its quality and compliance. Operating smoothly in a wide temperature range (-40 to 105°C), it's designed for optimal performance. The connector is polarized for easy mating, with a locking feature for added security. RoHS compliant, it meets environmental standards without compromising functionality. Upgrade your power panel with this essential component for seamless power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

