| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-1066 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 9 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-0 |
| Contact Detail: | 2x3 |
| Part Aliases: | 0019091066 3191-6R1-201 |
| SKU: | MOL19-09-1066 |
19-09-1066
Specifications
Detailed Description
Enhance your power connections with our Standard .093" connector. Designed for reliability, this receptacle features a natural nylon housing with two rows of six contacts for a secure fit. With a current rating of 9A, it's ideal for various applications. The polarized design ensures proper mating, while the UL and CSA certifications guarantee quality and safety. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether used wire to wire or wire to board, this connector excels in power delivery. Its nylon construction meets RoHS standards, making it environmentally friendly. Upgrade your setup with this essential component for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1102 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 20-14 AWG, Reel | ![]() |
| Molex 02-09-2101 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 105057-0001 | Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Vertical, 0.76µm Gold (Au) Plating, 2.80mm Tail Length, with 3 Beveled Solder Tabs, Tray, Lead-Free | ![]() |
| Molex 15-31-1026 | 2.36mm Diameter Standard .093" Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Molex 19-09-1019 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 1 Circuit | ![]() |
| Molex 19-09-2067 | 2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 6 Circuits | ![]() |
| Molex 42815-0011 | Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 42816-0312 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 3 Circuit, Black | ![]() |
| Molex 42817-0011 | Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Tin (Sn) | ![]() |
| Molex 42818-0312 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 45750-1211 | Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, 0.76µm Gold (Au) Selective Plating, Reel | ![]() |
| Molex 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2025 | 515496 - Change Suppliers. discontinuation fo the additive melamine used in resin A and it will no longer be able to supply material in its current formulation the melamine was a newly added to the candidate list of SVHC for Authorization under the EI REACH reg 1/17/23 the new material which has changed manudacurting method has a melamin content of less than .01wt% changes applies only to products manufactured in japan | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


