| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-1122 |
| Color: | Natural |
| Series: | 1991 |
| Amperage: | 7.5 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 3 |
| Pitch: | 6.3 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0019091122 1991-12R1 |
| Contact Detail: | 3x4 |
| SKU: | MOL19-09-1122 |
19-09-1122
Specifications
Detailed Description
Enhance your power connectivity with our Natural Standard .093" Pin & Socket Housing. Designed for optimal performance, this housing features durable nylon construction and can accommodate up to 12 contacts in 3 rows. With a pitch of 6.3mm and an amperage rating of 7.5A, it ensures reliable power transmission. The connector is UL and CSA certified, meeting high safety standards for your peace of mind. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its polarized design and locking feature guarantee secure mating, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire-to-wire connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2015 | GCM 10672707 - Supplier Change. This letter is to inform you that Molex is adding another supplier for V2 6/6 Nylon resin. There will be no change in performance or appearance. The current source is not being eliminated this is the addition of another source. This is an addition to change notice 10653987 issued by Molex in November 2014. | Download | |||

