| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-1152 |
| Color: | Natural |
| Series: | 1991 |
| Amperage: | 7.5 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 15 |
| Number of Rows: | 3 |
| Pitch: | 6.3 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 3x5 |
| Part Aliases: | 0019091152 1991-15R1 |
| SKU: | MOL19-09-1152 |
19-09-1152
| Heilind Number: | MOL19-09-1152 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19-09-1152 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.36mm Diameter, .093 Pin and Socket Receptacle Housing with Positive Latch, 15 Circuits, 3 Rows, Free-Hanging
More >>Specifications
Detailed Description
Enhance your power connectivity with our Natural Standard .093" Receptacle. Crafted from durable nylon, this connector features 15 contacts arranged in 3 rows, ensuring reliable performance for your wire-to-wire applications. With a 6.3mm pitch and UL and CSA certifications, it guarantees both safety and quality. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. The polarized design and locking mechanism enhance security, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for power circuit applications, this connector is a crucial component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||

