Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-2016 |
Color: | Natural |
Series: | 3191 |
Amperage: | 12 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0019092016;3191-1P1-201 |
SKU: | MOL19-09-2016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | GCM 10653987 - Supplier Change. | Download |