| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-2018 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 12 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0019092018 3191-1P |
| SKU: | MOL19-09-2018 |
19-09-2018
Specifications
Detailed Description
Enhance your power panel setup with this durable Standard .093" connector. Crafted from high-quality Nylon, it ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. Featuring a single contact point and plug gender, it's ideal for wire-to-wire connections. The panel mount design with a polarized mate and locking feature guarantees secure installation. Certified for UL and CSA standards, it meets stringent safety requirements. RoHS compliant, this connector is a sustainable choice for your connectivity needs. Explore the versatility of this essential component in our Pin & Socket Housings collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | N/A | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||

