| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-2032 |
| Color: | Natural |
| Series: | 1991 |
| Amperage: | 12 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 6.3 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0019092032 1991-3P1 |
| Contact Detail: | 1x3 |
| SKU: | MOL19-09-2032 |
19-09-2032
Specifications
Detailed Description
Enhance your power connections with our Natural Standard .093" Plug Housing, featuring a durable Nylon construction for reliable performance. With an amperage of 12A and three contacts in a single row, this connector is designed for efficient power transmission. The 6.3mm pitch and polarized mating ensure secure and accurate connections. UL and CSA certifications guarantee quality and safety, while a wide operating temperature range of -40 to 105°C allows for versatile use. Its lock to mating part feature provides added stability, making it an essential component for wire-to-wire applications in various industries. RoHS compliant for environmental responsibility. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2241 | Mini-Fit Jr. Plug Housing, Dual Row, 24 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 50-57-9309 | SL Crimp Housing, Single Row, Version D, Back Ribs, 9 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


