| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-2037 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 11 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0019092037 3191-3P-201 |
| Contact Detail: | 1x3 |
| SKU: | MOL19-09-2037 |
19-09-2037
Specifications
Detailed Description
Enhance your power circuit connections with our Natural Standard .093" Plug Connector. Featuring 3 contacts in a single row, this durable connector is designed for reliable performance. With a sturdy Nylon housing and panel mount capability, it ensures secure installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. UL and CSA certified for quality assurance, it guarantees safety. Its polarized design and locking mechanism provide added security. RoHS compliant, it meets environmental standards. Ideal for wire-to-wire applications, it's a must-have component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2025 | 515496 - Change Suppliers. discontinuation fo the additive melamine used in resin A and it will no longer be able to supply material in its current formulation the melamine was a newly added to the candidate list of SVHC for Authorization under the EI REACH reg 1/17/23 the new material which has changed manudacurting method has a melamin content of less than .01wt% changes applies only to products manufactured in japan | Download | |||
| 08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | N/A | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||

