| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-2043 |
| Color: | Natural |
| Series: | 1991 |
| Amperage: | 9 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 6.3 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0019092043 1991-04P2 |
| Contact Detail: | 2x2 |
| SKU: | MOL19-09-2043 |
19-09-2043
Specifications
Detailed Description
Enhance your power connections with our Natural Standard .093" connector, an essential component for secure and efficient panel mounting. With a rugged nylon housing and UL and CSA certifications, this connector ensures reliable performance in a wide range of applications. Featuring 4 contacts in a single row, it offers a seamless connection for amperages up to 9A. Its 6.3mm pitch and panel mount design make installation a breeze, while its polarization and locking mechanism guarantee a secure fit. Operating smoothly in temperatures from -40 to 105°C, this connector is both durable and versatile. Compliant with RoHS standards, it is an eco-friendly choice for your wiring needs. Upgrade to our Standard .093" connector and experience seamless power transmission like never before.

