| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-2046 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 9 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 2x2 |
| Part Aliases: | 0019092046 3191-4P1-201 |
| SKU: | MOL19-09-2046 |
19-09-2046
Specifications
Detailed Description
Elevate your power connectivity with our Standard .093" Plug Connector. Designed for seamless integration, this connector features a natural nylon housing with four contacts in a single row, ensuring reliable performance. With a 9A amperage and compatibility with Wire to Wire systems, it's perfect for power circuit applications. The polarized design and locking mechanism guarantee secure mating, while the UL and CSA certifications, along with RoHS compliance, ensure safety and quality. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Upgrade your setup with this essential component for efficient and durable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1104 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 02-09-2103 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 03-09-2011 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| Molex 09-50-1051 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 09-50-8063 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 19-09-1046 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 4 Circuits | ![]() |
| Molex 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19193-0109 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Loose | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 22-55-2101 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 10 Circuits, Black | ![]() |
| Molex 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 51047-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 4 Circuits, Natural | ![]() |
| Molex 93445-4104 | ML-XT Sealed 6 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Blue | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2025 | 515496 - Change Suppliers. discontinuation fo the additive melamine used in resin A and it will no longer be able to supply material in its current formulation the melamine was a newly added to the candidate list of SVHC for Authorization under the EI REACH reg 1/17/23 the new material which has changed manudacurting method has a melamin content of less than .01wt% changes applies only to products manufactured in japan | Download | |||


