| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-2047 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 9 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0019092047 3191-4P-201 |
| Contact Detail: | 2x2 |
| SKU: | MOL19-09-2047 |
19-09-2047
| Heilind Number: | MOL19-09-2047 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19-09-2047 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 4 Circuits
More >>Specifications
Detailed Description
Enhance your power connections with this natural-colored 3191 series connector. Featuring a single row with four contacts, it offers a secure 6.7mm pitch for efficient panel mounting. Constructed with durable nylon housing and meeting stringent flammability standards, this connector ensures reliability in a wide temperature range from -40 to 105°C. With UL and CSA certifications, it guarantees quality performance. The plug design, with standard .093" connectors, is polarized for easy mating and includes locking features for added security. RoHS compliant, it meets environmental standards, making it a responsible choice for your wire-to-wire connections. Upgrade your setup with this essential component for power circuit applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2025 | 515496 - Change Suppliers. discontinuation fo the additive melamine used in resin A and it will no longer be able to supply material in its current formulation the melamine was a newly added to the candidate list of SVHC for Authorization under the EI REACH reg 1/17/23 the new material which has changed manudacurting method has a melamin content of less than .01wt% changes applies only to products manufactured in japan | Download | |||
| 08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | N/A | |||

