| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-2096 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 8 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Number of Rows: | 3 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0019092096 3191-9P1-201 |
| Contact Detail: | 3x3 |
| SKU: | MOL19-09-2096 |
19-09-2096
| Heilind Number: | MOL19-09-2096 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19-09-2096 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, without Panel Mount, 9 Circuits
More >>Specifications
Detailed Description
Enhance your power connections with our Standard .093" Nylon Plug Housing in a natural hue. Designed for optimal performance, this connector features a 6.7mm pitch and accommodates 9 contacts across 3 rows, suitable for various power applications. With a sturdy nylon construction that meets flammability standards, it ensures durability and safety. The polarized design and lock to mating part feature guarantee secure connections. Certified by CSA and UL, it meets stringent quality standards. Operating efficiently in temperatures ranging from -40 to 105°C, it's reliable in diverse environments. Suitable for wire-to-wire applications, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2025 | 515496 - Change Suppliers. discontinuation fo the additive melamine used in resin A and it will no longer be able to supply material in its current formulation the melamine was a newly added to the candidate list of SVHC for Authorization under the EI REACH reg 1/17/23 the new material which has changed manudacurting method has a melamin content of less than .01wt% changes applies only to products manufactured in japan | Download | |||

