| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-2157 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 6 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 15 |
| Number of Rows: | 3 |
| Mount Type: | Panel Mount |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0019092157 3191-15P-201 |
| Contact Detail: | 3x5 |
| SKU: | MOL19-09-2157 |
19-09-2157
Specifications
Detailed Description
Enhance power connectivity with our Standard .093" Plug Housing. Crafted from durable nylon, this panel-mount connector boasts 15 contacts across three rows, ensuring reliable performance. Operating flawlessly in the -40 - 105 °C temperature range, it's ideal for various circuit applications. With a 6A amperage and polarized mating, it guarantees secure power transmission. RoHS compliant and featuring a locking mechanism, it prioritizes safety and compliance. Whether for industrial or DIY projects, this connector excels in quality and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2025 | 515496 - Change Suppliers. discontinuation fo the additive melamine used in resin A and it will no longer be able to supply material in its current formulation the melamine was a newly added to the candidate list of SVHC for Authorization under the EI REACH reg 1/17/23 the new material which has changed manudacurting method has a melamin content of less than .01wt% changes applies only to products manufactured in japan | Download | |||

