| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0004 |
| Color: | Red |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Insulation Type: | Full |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.17 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 19002-0004 0190020004 |
| SKU: | MOL19002-0004.P |
19002-0004
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect, Female. Designed for 18-22 AWG wires, this connector ensures secure and efficient performance. The durable metal strip, in a vibrant red hue, not only offers visual distinction but also guarantees reliability. Crafted with brass contacts plated in tin, it can handle up to 300V, meeting stringent safety standards. The nylon insulation provides robust protection, while its compatibility with 6.35mm tab widths and 0.81mm thickness ensures versatility. With UL and CSA certifications, rest assured of its quality and compliance. Perfect for various applications, from industrial to DIY projects, this connector is a must-have for any electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0004 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip | ![]() |
| Molex 19007-0004 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


