| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0017 |
| Color: | Red |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.17 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020017 AA-5279T |
| SKU: | MOL19002-0017 |
19002-0017
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Fully Insulated Quick Disconnect, Female terminal. Designed for 18-22 AWG wires, this essential component features durable brass construction with tin plating, ensuring reliable conductivity. The red Mylar Tape color not only adds a visual pop but also aids in easy identification. With a straight orientation and compatibility with 2.79mm tab width, it offers versatile use in various applications. Its nylon insulation and high operating temperature range of -65 to 105 °C guarantee performance in tough environments. Meeting RoHS compliance and boasting UL and CSA agency certifications, this connector prioritizes safety and quality. Trust in its crimp or compression termination method for secure and efficient installations. Elevate your projects with this essential connector for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1119 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 22-18 AWG, Bag | ![]() |
| Molex 08-50-0187 | KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 08-56-0105 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Brass, 0.51µm Selective Gold (Au) | ![]() |
| Molex 09-50-3021 | KK 3.96mm Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 09-50-3041 | KK 3.96mm Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 09-50-3051 | KK 3.96mm Crimp Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 09-50-3061 | KK 3.96mm Crimp Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 09-50-3121 | KK 3.96mm Crimp Housing, Friction Ramp, 12 Circuits, Natural | ![]() |
| Molex 09-50-3141 | KK 3.96mm Crimp Housing, Friction Ramp, 14 Circuits, Natural | ![]() |
| Molex 15-04-0219 | 3.96mm Pitch KK Polarizing Key without Boss | ![]() |
| Molex 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 501646-4000 | 2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 40 Circuits, Natural | ![]() |
| Molex 502578-1200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, Beige | ![]() |
| Molex 51047-0500 | 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 5 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


