| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0030 |
| Color: | Blue |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.94 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020030 BB-5269Z |
| SKU: | MOL19002-0030 |
19002-0030
Specifications
Detailed Description
Enhance wire connectivity with our Avikrimp Fully Insulated Quick Disconnect in Blue. Designed for 14-16 AWG wires, this female connector features a durable brass construction with tin plating for optimal conductivity. The Nylon insulation ensures safe operation, meeting stringent material flammability standards. With a straight orientation and compatibility with 4.75mm tab widths, it offers versatile usage. Certified by UL and LR, it guarantees reliability in various applications. Operating efficiently in temperatures ranging from -65 to 105°C, it's suited for demanding environments. Complete with tin-plated contact termination, it facilitates secure and efficient wire connections. Compliant with RoHS standards, it's an eco-friendly choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0027 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Metal Strip | ![]() |
| Molex 19006-0014 | Avikrimp Quick Disconnect, Female Flag, for 16-14 AWG (2.00-1.30mm²) Wire, Tab 6.35 x 0.81mm, Blue, Metal Strip | ![]() |
| Molex 19006-0019 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Carton | ![]() |
| Molex 19600-1302 | Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 4.75 x 0.51mm, Loose, Carton | ![]() |
| Molex 39-28-1123 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |


