| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0035 |
| Color: | Blue |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.94 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020035 BB-5277T |
| SKU: | MOL19002-0035 |
19002-0035
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect, Female terminal. Designed for 14-16 AWG wires, this durable connector features a Mylar Tape insulation in a sleek blue finish. Crafted from high-quality brass with a tin plating, it ensures reliable conductivity with a voltage rating of 300V. The nylon insulation and straight orientation offer secure and efficient performance in a wide temperature range from -65 to 105°C. UL and CSA certified, it meets industry standards for safety and reliability. Perfect for a variety of applications, this Avikrimp connector is RoHS compliant, making it an environmentally conscious choice. Indispensable for professionals and DIY enthusiasts alike, it guarantees a precise and durable connection every time. Elevate your projects with the ultimate in connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-1200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 105300-2200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Molex 50-57-9002 | SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 509989 - Obsolete no replacement. LTB 11/28/21 | Download | |||
| 05/01/2021 | 510216 - Retraction: PCN 509989. Molex has revised the decision to obsolete selected part numbers as previously communicated. partial retraction of a previously issued PCN to obsolete PNs. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


