| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0043 |
| Color: | Blue |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 5.21mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.94 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020043 BB-5289T |
| SKU: | MOL19002-0043 |
19002-0043
| Heilind Number: | MOL19002-0043 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19002-0043 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape
More >>Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Fully Insulated Quick Disconnect. Designed for 14-16 AWG wires, this female connector guarantees secure and efficient transmission. Featuring Mylar Tape in a sleek blue finish, it not only ensures proper insulation but also adds a touch of style. Crafted from high-quality brass with tin plating, it offers reliable conductivity up to 300V. The nylon (PA) insulation and -65 to 105°C operating temperature range make it suitable for a variety of environments. RoHS compliant and UL agency certified, you can trust in its safety and performance. Perfect for professional or DIY projects, this connector is a must-have for any wiring task.

