| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0009 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.84 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030009 AA-2201XC |
| SKU: | MOL19003-0009 |
19003-0009
| Heilind Number: | MOL19003-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19003-0009 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Continuous Molded Strip, Tab 6.35 x 0.81mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect Terminals. Designed for seamless integration, these female connectors feature continuous molded strips and are compatible with tabs measuring 6.35 x 0.81mm. Crafted from durable nylon and brass with tin plating, they ensure reliable performance in a wide range of applications. With a voltage rating of 600V and a wide operating temperature range, they offer both safety and versatility. Suitable for wire sizes 22-18 AWG, these terminals are essential for any professional or DIY electrical project. Trusted for their quality, they are RoHS compliant and glow wire capable, meeting the highest industry standards. Upgrade your connector game with our InsulKrimp Quick Disconnect Terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

