19003-0014

Heilind Number:MOL19003-0014
Manufacturer:Molex
Manufacturer Number:19003-0014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.51mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19003-0014
Color:Red
Series:19003 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.51mm
Orientation:Straight
Insulation Type:Full
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Contact Termination Plating:Tin
Wire Insulation Diameter:5.84 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190030014 AA-2202X
SKU:MOL19003-0014

Detailed Description

Upgrade your electrical connections with our InsulKrimp Quick Disconnect, Female connector. Designed for 18-22 gauge wires, this red connector features a durable brass construction with tin plating for reliable conductivity. The nylon insulation ensures safe operation, even in harsh environments, while the 4.75 x 0.51mm tab size offers a secure fit. With a maximum voltage rating of 600V and operating temperature range of -65 to 105°C, it's perfect for a wide range of applications. Whether you're crimping or compressing, this connector guarantees a strong and lasting bond. RoHS compliant and UL certified, you can trust in its quality and performance. Upgrade your connections with ease and confidence.