| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0038 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 5.21mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.43 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030038 AA-2214 |
| SKU: | MOL19003-0038 |
19003-0038
| Heilind Number: | MOL19003-0038 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19003-0038 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 5.21 x 0.81mm
More >>Specifications
Detailed Description
Easily connect wires with our InsulKrimp Quick Disconnect Female terminal. Designed for 18-22 AWG wires, this straight orientation connector features a durable brass construction with tin plating for efficient conductivity. The red nylon housing provides insulation and is flame-retardant, ensuring safe operation in a wide temperature range from -65 to 105°C. With a 5.21 x 0.81mm tab size, it's compatible with various wire thicknesses. UL certified and RoHS compliant, this connector meets industry safety standards. Perfect for crimp or compression terminations, it's ideal for use in a variety of applications requiring a reliable and secure connection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0004 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0071 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-3063 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43020-0801 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43031-0004 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 50-57-9005 | SL Crimp Housing, Single Row, Version A, Non-polarized, 5 Circuits, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 501939-0500 | 1.00mm Pitch Pico-Clasp Wire-to-Board Housing, Positive Lock, 5 Circuits | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


