| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0058 |
| Color: | Blue |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.06 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030058 BB-2208T |
| SKU: | MOL19003-0058 |
19003-0058
| Heilind Number: | MOL19003-0058 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19003-0058 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 4.75 x 0.81mm
More >>Specifications
Detailed Description
Efficiently connect wires with our InsulKrimp Quick Disconnect, designed for female terminals. With compatibility for 14-16 AWG wire sizes and 1.3-2 mm² conductors, this connector ensures secure crimp or compression termination. Its durable nylon and brass construction, complete with tin plating, guarantees reliable performance in temperatures ranging from -65 to 105 °C. Featuring a blue color, it is easily identifiable and complies with RoHS standards for environmental responsibility. Ideal for applications requiring a 600V voltage rating, this connector is a versatile solution for various industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0104 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19164-0052 | Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 3.96mm | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


