| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0060 |
| Color: | Blue |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.6 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030060 BB-2208XC |
| SKU: | MOL19003-0060 |
19003-0060
Specifications
Detailed Description
Enhance connectivity with our InsulKrimp Quick Disconnect, designed for seamless female termination in 14-16 AWG wires. Crafted with durable brass and tin plating, this terminal ensures reliable performance in various applications, with a high voltage tolerance of up to 600V. The nylon and brass construction, along with a full insulation type, guarantees safety and efficiency, even in harsh environments. Its convenient crimp or compression termination method, paired with a straight orientation, simplifies installation. Meeting stringent quality standards such as RoHS compliance, UL, and CSA agency certifications, this Quick Disconnect is a trusted solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

