| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0074 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 5.21mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.43 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030074 AA-2213T |
| SKU: | MOL19003-0074 |
19003-0074
| Heilind Number: | MOL19003-0074 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19003-0074 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 5.21 x 0.51mm
More >>Specifications
Detailed Description
Easily connect and disconnect wires with our InsulKrimp Quick Disconnect, designed for 18-22 gauge cables with Mylar tape insulation. Featuring a female connector with a red color code, it ensures a secure and efficient termination method through either crimping or compression. Crafted from durable nylon and brass materials, it offers reliable performance with a voltage rating of 600V. The straight orientation and compact size make it suitable for various applications, while its compliance with RoHS standards guarantees environmental safety. Trust in its high-quality construction for seamless wire connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

