| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0105 |
| Color: | Red |
| Series: | 19003 |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Insulation Material: | Nylon |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| SKU: | MOL19003-0105.P |
19003-0105
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect terminals. Specifically designed for female connectors, these insulated terminals cater to wire sizes ranging from 18-22 (0.80-0.35mm) with precision. The vibrant red color not only adds a pop of visual flair but also indicates the contact's gender for easy identification. Crafted from high-quality brass with a tin plating, they ensure optimal conductivity and corrosion resistance. The durable nylon insulation guarantees safe and reliable performance, while the 6.35mm compatible tab width and 0.81mm tab thickness offer versatile connectivity options. Rest assured, these terminals are fully RoHS compliant, making them a sustainable choice for your projects. Explore our range of Crimp Quick Disconnect Terminals for a seamless and efficient wiring solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0105 | InsulKrimp Fully Insulated Female Coupler for 18-22 Wire Range | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


