| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0128 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190030128 AA-2202VC |
| SKU: | MOL19003-0128 |
19003-0128
| Heilind Number: | MOL19003-0128 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19003-0128 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure your electrical connections with our InsulKrimp Quick Disconnect. This female connector, featuring a Continuous Molded Strip and a 4.75 x 0.51mm tab, is designed for efficient crimp or compression termination. Its durable nylon and brass construction, along with a red color coding for easy identification, ensures reliable performance in a variety of applications. With a maximum voltage rating of 600V and a wide operating temperature range from -65 to 105°C, it guarantees safe and efficient operation. Meeting RoHS compliance and UL agency certifications, this connector is not only high-quality but also environmentally friendly. Perfect for use with 22AWG to 18AWG wire sizes, it's an essential component for your electrical projects.

