| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0131 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190030131 AA-2203VC |
| SKU: | MOL19003-0131 |
19003-0131
| Heilind Number: | MOL19003-0131 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19003-0131 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for seamless female termination. Featuring a continuous molded strip in a vibrant red hue, this connector is as visually striking as it is functional. Crafted with durable nylon and brass materials, it guarantees reliable performance, even in demanding environments. With a compatibility range spanning 22 AWG to 18 AWG wire sizes, it offers versatility for various applications. Its tin plating ensures efficient conductivity, while meeting RoHS compliance for environmental responsibility. Whether you're crimping or compressing, this connector simplifies the process with its straight orientation and easy installation. Trust in its high voltage rating of 600 V and wide operating temperature range (-65 - 105 °C) for peace of mind in any project. Upgrade your setup with this essential component, perfect for use in connectors, terminals, housings, and more.

