19003-0140

Heilind Number:MOL19003-0140
Manufacturer:Molex
Manufacturer Number:19003-0140
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

InsulKrimp Quick Disconnect, Female, Continuous Molded Strip, Tab 4.75 x 0.51mm

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19003-0140
Color:Yellow
Series:19003 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.51mm
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Polarized to Mate:No
Wire Size:24 AWG, 26 AWG
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Lock to Mating Part:No
Part Aliases:19003-0140 0190030140
SKU:MOL19003-0140