| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19004-0003 |
| Series: | 19004 |
| Insulation Material: | Nylon (PA) |
| Insulation Type: | Full |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Glow Wire Capable: | Yes |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190040003 |
| SKU: | MOL19004-0003 |
19004-0003
| Heilind Number: | MOL19004-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19004-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your crimp terminal game with our premium Full Insulated Nylon (PA) Quick Disconnect Tab Terminals. Designed for efficient and secure wire connections, these terminals meet the highest material flammability standards for enhanced safety. With CSA and UL agency certifications, you can trust in their quality and performance. Glow wire capable and RoHS compliant, they are ideal for various applications. Explore our range of connectors and housings to complete your terminal setup with ease. Upgrade to our reliable Crimp Quick Disconnect Terminals today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 517216 - End of Life with Replacement. LTB 8/31/25 | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

