19005-0017

Heilind Number:MOL19005-0017
Manufacturer:Molex
Manufacturer Number:19005-0017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

InsulKrimp Quick Disconnect, Female, Continuous Molded Strip, Tab 6.35 x 0.81mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19005-0017
Color:Yellow
Series:19005 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:Full
Packaging:Reel
Contact Mating Area Plating:Tin
Wire Size:10 AWG, 12 AWG
UL Agency Certification:E79133
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0190050017 C-2265VNC
SKU:MOL19005-0017

Detailed Description

Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for seamless female attachment in a variety of applications. Crafted with durable Nylon and Brass materials, this connector ensures reliable conductivity with a maximum voltage of 600 V. Its Continuous Molded Strip feature guarantees secure insulation, while the straight orientation and Full insulation type make installation a breeze. With compatibility for tab widths of 6.35mm and thicknesses of 0.81mm, it accommodates a range of wire sizes, from 12 AWG to 10 AWG. Meeting RoHS compliance standards and boasting Tin plating, this connector is not only environmentally friendly but also offers high conductivity and glow wire capability. Whether you're a professional electrician or a DIY enthusiast, our InsulKrimp Quick Disconnect is a must-have for your toolbox.