| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19006-0018 |
| Color: | Blue |
| Series: | 19006 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.32 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190060018 BB-5225T |
| SKU: | MOL19006-0018 |
19006-0018
| Heilind Number: | MOL19006-0018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19006-0018 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.81mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our Flag Avikrimp Quick Disconnect, Female Terminal. Designed for 14-16 gauge wires, this connector features a durable brass construction with tin plating for optimal conductivity. Its nylon insulation and Mylar tape ensure secure and insulated connections. With a 4.75 x 0.81mm tab, it offers easy installation onto compatible tabs. Meeting stringent safety standards, it is UL and RoHS compliant, making it ideal for various applications. Operating reliably in temperatures ranging from -65 to 105 °C, this terminal is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

