| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19006-0070 |
| Color: | Yellow |
| Series: | 19006 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Insulation Type: | Full |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.3 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 19006-0070 0190060070 |
| SKU: | MOL19006-0070.P |
19006-0070
Specifications
Detailed Description
Easily connect wires with our Cut Strip - Flag Avikrimp Quick Disconnect. Designed for female terminals, it ensures a secure fit for 10-12 AWG wires. The yellow color and tin plating provide durability and corrosion resistance. Made of high-quality nylon and brass, it meets stringent UL and CSA standards for safety. With a 600V voltage rating and glow wire capability, it guarantees reliable performance in various applications. Say goodbye to complicated installations with this efficient connector, a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| Molex 19006-0070 | Flag Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 39-01-2205 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4037 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43045-2212 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 22 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 501334-0100 | Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Loose | ![]() |
| Molex 83421-9043 | Commercial Micro-D, CMD Single Ended, 9 Circuits, Female - Pigtail, 0.91m Length | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


