19007-0003

Heilind Number:MOL19007-0003
Manufacturer:Molex
Manufacturer Number:19007-0003
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

.250X.032FIQD FLAG TP(1000/RL) (AA-2220B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19007-0003
Series:19007
Insulation Material:Nylon (PA)
Insulation Type:Fully
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Glow Wire Capable:Yes
Material Flammability Standard:94V-2
Part Aliases:0190070003
SKU:MOL19007-0003

Detailed Description

Enhance your electrical connections with our Crimp Quick Disconnect Tab Terminals. Part of the 19007 series, these terminals feature full Nylon (PA) insulation for reliable performance. With LR18689 and E79133 certifications, they meet industry standards for safety. The glow-wire capability ensures added protection in high-temperature environments. Rest assured, these terminals are RoHS compliant, making them environmentally friendly. Ideal for various applications, they are a versatile and essential component in any electrical setup.