| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19007-0016 |
| Color: | Red |
| Series: | 19007 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.44 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190070016 AA-2223T |
| SKU: | MOL19007-0016 |
19007-0016
Specifications
Detailed Description
Easily connect and disconnect wires with our Flag InsulKrimp Quick Disconnect terminal, designed for female connectors. It accommodates 18-22 gauge wires, with a Mylar Tape for added insulation. The brass contact with tin plating ensures reliable conductivity, while the nylon housing offers durability. Featuring a red color for easy identification, this terminal is suitable for use in various applications, with a voltage rating of 600V. Its compact design, measuring 4.75 x 0.81mm, allows for efficient wire termination. Meeting RoHS compliance and UL certification standards, it guarantees safety and quality. Perfect for use in automotive, industrial, and electrical projects, this terminal is a versatile and essential component in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1051 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 15-97-5161 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 16 Circuits, Black | ![]() |
| Molex 19002-0007 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19003-0010 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0011 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 4.75 x 0.51mm, Salmon, Carton | ![]() |
| Molex 19003-0049 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0108 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Continuous Molded Strip, Tab 4.75 x 0.81mm, Pink | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19006-0006 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 4.75 x 0.51mm, Red, Mylar Tape | ![]() |
| Molex 19007-0010 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19007-0020 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Metal Strip, Tab 4.75 x 0.81mm | ![]() |
| Molex 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0036 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19070-0042 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5-6 (M3-3.5), Length 20.50mm, Red, Tape | ![]() |
| Molex 19075-0012 | InsulKrimp Steel Star Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19193-0341 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 43061-0006 | 3.96mm Pitch SPOX Housing, 6 Circuits, Natural | ![]() |
| Molex 43061-0008 | 3.96mm Pitch SPOX Housing, 8 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


